- Home ›
- All Products›
- 3-644761-6
TE Connectivity / AMP Brand
3-644761-6
06P MTA156 HDR ASSY R/A F/L LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 HDR ASSY R/A F/L LF
Search Keywords: 36447616
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-644761-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Sealable: | No |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Packaging Method: | Package |
| Rectangular Power Connector Type: | Header |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Panel Mount Feature: | Without |
| Mating Retention Type: | Friction Lock |
| Mating Alignment: | Without |
| Mating Retention: | With |
| Strain Relief: | Without |
| PCB Mount Alignment: | Without |
| Contact Retention Within Housing: | Without |
| Connector System: | Wire-to-Board |
| Number of Positions: | 6 |
| Contact Underplating Material: | Nickel |
| Operating Voltage: | 600 VAC |
| Packaging Quantity: | 250 |
| Right Angle Bending Side: | Front |
| UL Flammability Rating: | UL 94V-0 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| PCB Mount Retention: | Without |
| UL Rating: | Recognized |
| Contact Current Rating (Max): | 7 A |
| Housing Material: | Polyester - GF |
| Circuit Application: | Power |
| PCB Mount Orientation: | Vertical |
| Number of Rows: | 1 |
| Connector & Housing Type: | Plug |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material: | Gold |
| Number of Power Positions: | 6 |
| Contact Base Material: | Copper Alloy |
| Contact Layout: | Inline |
| Housing Color: | Natural |
| Contact Type: | Pin |
| Header Type: | Partially Shrouded |
| Mating Post Length: | .4 in, 10.16 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Agency/Standard: | CSA , UL |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Contact Mating Area Plating Material Thickness: | .76 µin, 30 µm |
| Connector Height: | .525 in, 13.34 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| CSA Rating: | Certified , LR 7189 |
| Approved Standards: | UL E28476 |
| Product Length: | .94 in, 23.77 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644761-6 RoHS compliant?
Yes, 3-644761-6 is RoHS compliant.
What is the lead time for 3-644761-6?
The standard lead time for 3-644761-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
250
$4.26
500
$2.62
750
$2.08
1,000 +
$2.03
Click for Quote
Log in
to unlock special pricing