- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644760-2
TE Connectivity / AMP Brand
3-644760-2
02P MTA156 HDR ASSY FL ST LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 HDR ASSY FL ST LF
Search Keywords: 36447602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644760-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644760-2 RoHS compliant?
Yes, 3-644760-2 is RoHS compliant.
What is the lead time for 3-644760-2?
The standard lead time for 3-644760-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8125
19 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
8,125
$2.093
16,250
$1.069
24,375
$0.728
32,500 +
$0.713
Click for Quote
Log in
to unlock special pricing
Accessories