- Home ›
- All Products›
- 3-644759-5
TE Connectivity / AMP Brand
3-644759-5
05P MTA156 HDR ASSY STR LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
05P MTA156 HDR ASSY STR LF
Search Keywords: 36447595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644759-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Retention Within Housing:Without
-
Packaging Method:Package
-
Mating Retention Type:Friction Lock
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Rectangular Power Connector Type:Header
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Operating Voltage:600 VAC
-
Housing Material:Thermoplastic Polyester - GF
-
PCB Mount Alignment:Without
-
Housing Color:Natural
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Panel Mount Feature:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Power
-
Contact Current Rating (Max):7 A
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Packaging Quantity:2000
-
Mating Alignment:Without
-
UL Rating:Recognized
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
Number of Signal Positions:0
-
Number of Power Positions:5
-
Number of Rows:1
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Mating Post Length:.4 in, 10.16 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
CSA Rating:Certified , LR 7189
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Product Length:.78 in, 19.81 mm
-
Connector Height:.525 in, 13.33 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644759-5 RoHS compliant?
Yes, 3-644759-5 is RoHS compliant.
What is the lead time for 3-644759-5?
The standard lead time for 3-644759-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
10
$4.44
100
$4.43
250
$4.42
500
$4.41
1,000
$2.34
1,500
$1.64
2,000 +
$1.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT