Image is representational - see mfr. specs

07P MTA156 HDR ASSY SQ RARB F/L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
07P MTA156 HDR ASSY SQ RARB F/L
Search Keywords: 36447557
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644755-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Mating Area Length:
    .4 in, 10.16 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Sealable:
    No
  • Contact Type:
    Pin
  • Operating Voltage:
    600 VAC
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Mount Alignment:
    Without
  • Contact Layout:
    Inline
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Connector Mounting Type:
    Board Mount
  • Panel Mount Feature:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector System:
    Wire-to-Board
  • UL Flammability Rating:
    UL 94V-0
  • Mating Square Post Dimension:
    .045 in, 1.14 mm
  • Packaging Quantity:
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Power
  • Contact Underplating Material:
    Nickel
  • Contact Shape & Form:
    Square
  • PCB Mount Retention:
    Without
  • Connector Length:
    1.248 in, 31.7 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Housing Material:
    Polyester - GF
  • Contact Base Material:
    Copper Alloy
  • Right Angle Bending Side:
    Rear
  • Mating Retention:
    With
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Mating Area Plating Material:
    Tin
  • Mating Retention Type:
    Friction Lock
  • Square Termination Post & Tail Dimension:
    .045 in, 1.14 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Termination Post & Tail Length:
    .175 in, 4.45 mm
  • Contact Mating Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Contact Current Rating (Max):
    7 A
  • Contact Mating Area Plating Material Finish:
    Matte
  • Number of Positions:
    7
  • Agency/Standard:
    CSA , UL
  • Number of Rows:
    1
  • PCB Mount Orientation:
    Right Angle
  • Header Type:
    Partially Shrouded
  • Packaging Type:
    Package
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Polarization
  • Primary Product Color:
    Natural
  • Approved Standards:
    CSA LR7189 , UL E28476
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.74
500
$1.32
750
$1.23
1,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!