- Home ›
- All Products›
- 3-644754-3
3-644754-3
TE Connectivity / AMP Brand
03P MTA156 HDR ASSY SQ R/A F/L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P MTA156 HDR ASSY SQ R/A F/L
Search Keywords: 36447543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644754-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Sealable:No
-
Housing Color:Natural
-
PCB Mount Alignment:Without
-
Packaging Quantity:2500
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Thermoplastic Polyester
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Operating Voltage:600 VAC
-
Connector & Housing Type:Plug
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention:With
-
Number of Power Positions:3
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Power Connector Type:Header
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power
-
Contact Current Rating (Max):7 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
Number of Positions:3
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Retention Within Housing:Without
-
Packaging Method:Package
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Mating Retention Type:Friction Lock
-
Contact Layout:Inline
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Orientation:Right Angle , Vertical
-
Contact Mating Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.8 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Post & Tail Length:.175 in, 4.44 mm
-
Mating Post Length:.4 in, 10.16 mm
-
Connector Height:.425 in, 10.79 mm
-
Product Width:.3 in, 7.62 mm
-
Product Length:.468 in, 11.89 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
625
$1.059
1,250
$0.652
1,875
$0.516
2,500 +
$0.506
Click for Quote
Log in
to unlock special pricing