Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644726-6

06P MTA100 CONN ASSY W/TB LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 CONN ASSY W/TB LF
Search Keywords: 36447266
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644726-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Shape:
    Rectangular
  • Contact Underplating Material:
    Nickel
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Retention Type:
    Locking Ramp
  • Number of Cavities:
    6
  • Panel Mount:
    No
  • Sealable:
    No
  • Contact Layout:
    In-line
  • UL Rating:
    Recognized
  • Mating Retention:
    With
  • Length:
    .6 in, 15.24 mm
  • Mating Alignment:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Housing Type:
    Receptacle
  • Connector & Housing Type:
    Receptacle
  • Contact Mating Area Plating Material:
    Gold
  • Panel Gasket:
    Without
  • Connector Product Type:
    Connector Assembly
  • Contact Retention Within Housing:
    With
  • Height:
    .52 in, 13.21 mm
  • Width:
    .305 in, 7.75 mm
  • Packaging Method:
    Bag/Box
  • UL File Number:
    E28476
  • Panel Mount Feature:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Packaging Quantity:
    500
  • Contact Type:
    Female
  • Connector Type:
    Connector Assembly
  • Agency/Standard:
    CSA , UL
  • Housing Material:
    Nylon
  • Termination Method to Wire & Cable:
    Insulation Displacement Crimp (IDC)
  • Insertion Force Type:
    Normal
  • CSA Rating:
    Certified
  • Connector System:
    Wire-to-Board
  • Contact Retention Type within Housing:
    Locking Lance
  • Number of Positions:
    6
  • Wire/Cable Type:
    Stranded
  • CSA File Number:
    LR 7189
  • Contact Current Rating (Max):
    7 A
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Shielded:
    No
  • Mating Alignment Type:
    Polarization
  • Operating Voltage:
    250 VAC
  • Wire Contact Termination Area Plating Material:
    Tin
  • Wire Size:
    26 AWG, .12 – .15 mm²
  • Circuit Application:
    Signal
  • Product Style:
    Assembly
  • Number of Rows:
    1
  • Housing Color:
    Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644726-6 RoHS compliant?
Yes, 3-644726-6 is RoHS compliant.
What is the lead time for 3-644726-6?
The standard lead time for 3-644726-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
28 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$6.12
500
$6.10
1,000
$6.09
2,500
$6.08
5,000
$3.10
7,500
$2.11
10,000 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!