- Home ›
- All Products›
- 3-644718-6
TE Connectivity / AMP Brand
3-644718-6
06P MTA156 CONN ASSY 18AWG OR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 CONN ASSY 18AWG OR
Search Keywords: 36447186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644718-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Housing Color:Orange
-
Mating Alignment Type:Polarizing Tab
-
Housing Material:Nylon
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Type within Housing:Locking Lance
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
Mating Retention Type:Locking Ramp
-
Contact Underplating Material:Nickel
-
Contact Layout:Inline
-
Rectangular Power Connector Type:Connector Assembly
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Mating Alignment:With
-
Strain Relief:With
-
Packaging Quantity:250
-
Mating Retention:With
-
Connector Profile:Standard
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-2
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Board
-
Number of Positions:6
-
Packaging Method:Bag
-
Wire & Cable IDC Installation Type:Feed Through
-
Circuit Application:Power
-
Contact Current Rating (Max):7 A
-
UL Rating:Recognized
-
Wire Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
Number of Power Positions:6
-
Contact Type:Receptacle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Cable Exit Angle:90°
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Wire Size:18 AWG, .8 – .9 mm²
-
Contact Mating Area Plating Material Thickness:.08 µin, .76 µin, 3 µm, 30 µm
-
Contact Underplating Material Thickness:1.27 – 1.77 µin, 1.27 – 1.77 µm
-
Connector Height:.385 in, 9.78 mm
-
CSA Rating:Certified , LR 7189
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Wire Contact Termination Area Plating Thickness:29.92 µin, .76 µm
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:.936 in, 23.77 mm
-
Approved Standards:UL E28476
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Frequently Asked Questions
Is 3-644718-6 RoHS compliant?
Yes, 3-644718-6 is RoHS compliant.
What is the lead time for 3-644718-6?
The standard lead time for 3-644718-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,750
$7.46
3,500
$3.81
5,250
$2.59
7,000 +
$2.54
Click for Quote
Log in
to unlock special pricing