- Home ›
- All Products›
- 3-6447164-5
3-6447164-5
TE Connectivity / AMP Brand
FSN-12A-21
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-12A-21
Search Keywords: 364471645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6447164-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector System:Wire-to-Board
-
Pin Arrangement (Right):A
-
Contact Current Rating (Max):1.6 A
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.05 in, 1.27 mm
-
Impedance:97 Ω
-
Number of Rows:1
-
Product Length:2 in, 50.8 mm
-
Number of Positions:21
-
Wire Size:28 AWG, .081 mm²
-
Operating Voltage:200 VAC
-
Compatible With Discrete Wire Type:Solid
-
Pin Arrangement (Left):A
-
Number of Conductors:21
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
625
$10.38
1,250
$5.48
1,875
$3.77
2,500 +
$3.69
Click for Quote
Log in
to unlock special pricing