Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644702-3

03P MTA100 CONN ASSY F/T LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA100 CONN ASSY F/T LF
Search Keywords: 36447023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-644702-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
UL Flammability Rating: UL 94V-2
Contact Current Rating (Max): 5 A
Housing Material: Nylon
Mating Retention Type: Locking Ramp
Number of Cavities: 3
Contact Underplating Material: Nickel
Mating Retention: With
Wire Contact Termination Area Plating Material: Tin
UL Rating: Recognized
Operating Voltage: 250 VAC
Connector Mounting Type: Cable Mount (Free-Hanging)
Insertion Force Type: Normal
Packaging Quantity: 500
Contact Retention Within Housing: With
Connector & Housing Type: Receptacle
Mating Alignment Type: Polarization
Housing Color: Red
Shielded: No
Number of Rows: 1
Sealable: No
Circuit Application: Signal
Connector Product Type: Connector Assembly
Packaging Method: Bag/Box
Number of Positions: 3
Connector System: Wire-to-Board
Contact Retention Type within Housing: Locking Lance
Mating Alignment: With
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Wire Size: 22 AWG, .3 – .4 mm²
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Agency/Standard: CSA , UL
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .1 in, 2.54 mm
Connector & Contact Terminates To: Wire & Cable
Product Width: .305 in, 7.75 mm
Product Length: .3 in, 7.62 mm
Compatible With Discrete Wire Type: Stranded
Contacts Preloaded: Yes
Connector Height: .52 in, 13.21 mm
Contact Type: Receptacle
Approved Standards: UL E28476
CSA Rating: LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644702-3 RoHS compliant?
Yes, 3-644702-3 is RoHS compliant.
What is the lead time for 3-644702-3?
The standard lead time for 3-644702-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.33
1,000 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!