- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644695-8
TE Connectivity / AMP Brand
3-644695-8
08P MTA100 STR HDR RETENTIVE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
08P MTA100 STR HDR RETENTIVE
Product Highlights:
- 8 Positions
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-100 Product Line
Search Keywords: 36446958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644695-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 3-644695-8 RoHS compliant?
Yes, 3-644695-8 is RoHS compliant.
What is the lead time for 3-644695-8?
The standard lead time for 3-644695-8 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.5344
1,000
$0.5331
2,500
$0.5317
5,000
$0.3272
7,500
$0.2590
10,000 +
$0.2539
Click for Quote
Log in
to unlock special pricing