Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644694-6

06P MTA100 R/A HDR RETENTIVE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 R/A HDR RETENTIVE
Product Highlights:
  • 6 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-100 Product Line
Search Keywords: 36446946
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644694-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644694-6 RoHS compliant?
Yes, 3-644694-6 is RoHS compliant.
What is the lead time for 3-644694-6?
The standard lead time for 3-644694-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Can Ship immediately Buy all 147 in-stock or the regular minimum order quantity of 500
Stock lot only:
147
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2185
500
$0.1986
1,000
$0.1924
2,500
$0.1882
5,000
$0.1856
7,500
$0.1831
25,000
$0.1497
50,000
$0.1493
100,000 +
$0.1488
Click for Quote
Log in to unlock special pricing
Accessories
Show 36 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!