- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-644663-8
TE Connectivity / AMP Brand
3-644663-8
08P MTA156 CONN ASSY 20AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MTA156 CONN ASSY 20AWG LF
Search Keywords: 36446638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644663-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Agency/Standard:CSA , UL
-
Panel Gasket:Without
-
Panel Mount:No
-
Packaging Quantity:250
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
Contact Current Rating (Max):7 A
-
Housing Color:Yellow
-
CSA File Number:LR 7189
-
Connector & Housing Type:Receptacle
-
Wire/Cable Type:Stranded
-
CSA Rating:Certified
-
UL File Number:E28476
-
Contact Retention Within Housing:With
-
Mating Retention Type:Locking Ramp
-
Connector Product Type:Connector Assembly
-
Centerline (Pitch):.156 in, 3.96 mm
-
UL Flammability Rating:UL 94V-2
-
Insertion Force Type:Normal
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Length:1.248 in, 31.7 mm
-
Mating Retention:With
-
Mating Alignment:With
-
Contact Retention Type within Housing:Locking Lance
-
Wire Contact Termination Area Plating Material:Tin
-
Number of Cavities:8
-
Width:.355 in, 9.02 mm
-
Height:.725 in, 18.42 mm
-
Sealable:No
-
Housing Material:Nylon
-
UL Rating:Recognized
-
Wire Size:20 AWG, .5 – .6 mm²
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Contact Underplating Material:Nickel
-
Number of Positions:8
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:1
-
Packaging Method:Bag/Box
-
Operating Voltage:600 VAC
-
Contact Layout:In-line
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Shape:Rectangular
-
Housing Type:Receptacle
-
Product Style:Assembly
-
Shielded:No
-
Contact Type:Female
-
Connector Type:Connector Assembly
Tools/3D Models
+
Frequently Asked Questions
Is 3-644663-8 RoHS compliant?
Yes, 3-644663-8 is RoHS compliant.
What is the lead time for 3-644663-8?
The standard lead time for 3-644663-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1,500
$8.92
3,000
$4.55
4,500
$3.10
6,000 +
$3.04
Click for Quote
Log in
to unlock special pricing