- Home ›
- All Products›
- 3-644633-2
TE Connectivity / AMP Brand
3-644633-2
02P MTA156 HDR ASSY R/A LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 HDR ASSY R/A LF
Search Keywords: 36446332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644633-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Contact Current Rating (Max):7 A
-
Packaging Method:Bag
-
Keying & Polarized Position Locations:None
-
Housing Material:Polyester - GF
-
UL Rating:Recognized
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
Number of Positions:2
-
Contact Mating Area Plating Material:Gold
-
Housing Color:Natural
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Polarized Lock
-
PCB Mount Retention:With
-
Mating Retention:With
-
Right Angle Bending Side:Front
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention Type:Tab
-
Circuit Application:Power
-
Contact Layout:Inline
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:With
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:500
-
Rectangular Power Connector Type:Header
-
Operating Voltage:600 VAC
-
Number of Power Positions:2
-
Strain Relief:Without
-
PCB Mount Orientation:Right Angle
-
Contact Retention Within Housing:Without
-
Contact Underplating Material:Nickel
-
Sealable:No
-
PCB Mount Alignment Type:Peg
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Mating Post Length:.45 in, 11.43 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:.76 µin, 30 µm
-
Product Length:.307 in, 7.8 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
CSA Rating:Certified , LR 7189
-
Connector Height:.545 in, 13.84 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 3-644633-2 RoHS compliant?
Yes, 3-644633-2 is RoHS compliant.
What is the lead time for 3-644633-2?
The standard lead time for 3-644633-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
19 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
2,000
$4.48
4,000
$2.37
6,000
$1.63
8,000 +
$1.60
Click for Quote
Log in
to unlock special pricing