- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644631-3
TE Connectivity / AMP Brand
3-644631-3
03P MTA156 HDR ASSY STR LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
03P MTA156 HDR ASSY STR LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 36446313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644631-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-644631-3 RoHS compliant?
Yes, 3-644631-3 is RoHS compliant.
What is the lead time for 3-644631-3?
The standard lead time for 3-644631-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
14 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,625
$2.99
3,250
$1.58
4,875
$1.09
6,500 +
$1.07
Click for Quote
Log in
to unlock special pricing
Accessories