- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644617-8
TE Connectivity / AMP Brand
3-644617-8
08P MTA156 HDR ASY PO RA FB LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MTA156 HDR ASY PO RA FB LF
Product Highlights:
- Header
- 8 Positions
- Preloaded
- Header Gender = Plug
- Contact Gender = Pin
Search Keywords: 36446178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644617-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 3-644617-8 RoHS compliant?
Yes, 3-644617-8 is RoHS compliant.
What is the lead time for 3-644617-8?
The standard lead time for 3-644617-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$1.196
100
$1.116
250
$1.027
375
$0.948
750
$0.839
1,125
$0.815
1,500 +
$0.797
Click for Quote
Log in
to unlock special pricing
Accessories