- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644615-7
TE Connectivity / AMP Brand
3-644615-7
07P MTA156 POL LOCK HDR TIN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
07P MTA156 POL LOCK HDR TIN
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 7
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 36446157
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-644615-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 7 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Frequently Asked Questions
Is 3-644615-7 RoHS compliant?
Yes, 3-644615-7 is RoHS compliant.
What is the lead time for 3-644615-7?
The standard lead time for 3-644615-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,005
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$1.386
100
$1.010
250
$0.887
500
$0.782
1,000
$0.725
1,500
$0.721
2,000 +
$0.680
Click for Quote
Log in
to unlock special pricing
Accessories