- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644615-6
TE Connectivity / AMP Brand
3-644615-6
06P MTA156 POL HDR ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 POL HDR ASSY LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 6
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 36446156
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-644615-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-644615-6 RoHS compliant?
Yes, 3-644615-6 is RoHS compliant.
What is the lead time for 3-644615-6?
The standard lead time for 3-644615-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Can Ship immediately
Buy all 456 in-stock or the regular minimum order quantity of 500
On Order:
2,000
can ship 1/6/27
Stock lot only:
456
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$0.7523
500
$0.6839
1,000
$0.5130
1,500
$0.4788
2,000 +
$0.4692
Click for Quote
Log in
to unlock special pricing