Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644615-4

04P MTA156 POL HDR ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
04P MTA156 POL HDR ASSY LF
Product Highlights:
  • Connector
  • 4 Positions
  • Connector Type = Header - Pin
  • MTA-156 Product Line
  • Wire-to-Board Application
Search Keywords: 36446154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644615-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644615-4 RoHS compliant?
Yes, 3-644615-4 is RoHS compliant.
What is the lead time for 3-644615-4?
The standard lead time for 3-644615-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14,000   can ship 10/7/26
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4236
1,000
$0.3872
2,500
$0.3728
5,000
$0.3426
7,500
$0.3417
10,000
$0.3337
15,000
$0.3329
25,000 +
$0.3320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!