- Home ›
- All Products›
- 3-644611-4
TE Connectivity / AMP Brand
3-644611-4
04P MTA156 HDR POL WO PEGS LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA156 HDR POL WO PEGS LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 4
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 36446114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644611-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Connector Mounting Type:Board Mount
-
Packaging Method:Bag
-
Contact Current Rating (Max):7 A
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Mating Retention:With
-
Contact Retention Within Housing:Without
-
Contact Mating Area Plating Material:Tin
-
Keying & Polarized Position Locations:None
-
Number of Power Positions:4
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
UL Rating:Recognized
-
Number of Positions:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Mating Retention Type:Polarized Lock
-
Housing Color:Natural
-
Connector System:Wire-to-Board
-
Housing Material:Thermoplastic Polyester
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment:Without
-
Rectangular Power Connector Type:Header
-
Operating Voltage:600 VAC
-
Panel Mount Feature:Without
-
Sealable:No
-
Mating Alignment:Without
-
Connector & Housing Type:Plug
-
Packaging Quantity:500
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Post Length:.45 in, 11.43 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Product Length:.619 in, 15.72 mm
-
CSA Rating:Certified , LR 7189
-
Connector Height:.545 in, 13.84 mm
-
Approved Standards:UL E28476
Frequently Asked Questions
Is 3-644611-4 RoHS compliant?
Yes, 3-644611-4 is RoHS compliant.
What is the lead time for 3-644611-4?
The standard lead time for 3-644611-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
750
$1.185
1,500
$0.729
2,250
$0.577
3,000 +
$0.566
Click for Quote
Log in
to unlock special pricing