- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644574-6
TE Connectivity / AMP Brand
3-644574-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn IDC Connector F 6 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
Search Keywords: 36445746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644574-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 3-644574-6 RoHS compliant?
Yes, 3-644574-6 is RoHS compliant.
What is the lead time for 3-644574-6?
The standard lead time for 3-644574-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
28 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
2,500
$1.1879
5,000
$0.6289
7,500
$0.4426
10,000 +
$0.4337
Click for Quote
Log in
to unlock special pricing