- Home ›
- All Products›
- 3-644574-4
TE Connectivity / AMP Brand
3-644574-4
04P MTA100 CONN ASSY BLK LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA100 CONN ASSY BLK LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 4
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 36445744
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-644574-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Packaging Method: | Bag/Box |
| Connector & Housing Type: | Receptacle |
| Sealable: | No |
| Connector System: | Wire-to-Board |
| Connector Product Type: | Connector Assembly |
| Contact Retention Type within Housing: | Locking Lance |
| Number of Cavities: | 4 |
| Mating Alignment Type: | Polarization |
| Number of Positions: | 4 |
| Operating Voltage: | 250 VAC |
| Mating Retention Type: | Locking Ramp |
| UL Flammability Rating: | UL 94V-0 |
| Shielded: | No |
| Housing Material: | Nylon |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Within Housing: | With |
| Number of Rows: | 1 |
| UL Rating: | Recognized |
| Contact Current Rating (Max): | 5 A |
| Contact Mating Area Plating Material: | Tin |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Circuit Application: | Signal |
| Packaging Quantity: | 500 |
| Mating Retention: | With |
| Contact Underplating Material: | Nickel |
| Housing Color: | Black |
| Insertion Force Type: | Normal |
| Mating Alignment: | With |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 24 AWG, .2 mm² |
| Agency/Standard: | CSA , UL |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Length: | .4 in, 10.16 mm |
| CSA Rating: | LR 7189 |
| Connector Height: | .52 in, 13.21 mm |
| Product Width: | .275 in, 6.99 mm |
| Compatible With Discrete Wire Type: | Stranded |
| Contacts Preloaded: | Yes |
| Approved Standards: | UL E28476 |
| Contact Type: | Receptacle |
Frequently Asked Questions
Is 3-644574-4 RoHS compliant?
Yes, 3-644574-4 is RoHS compliant.
What is the lead time for 3-644574-4?
The standard lead time for 3-644574-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
3,750
$0.7791
7,500
$0.4125
11,250
$0.2903
15,000 +
$0.2845
Click for Quote
Log in
to unlock special pricing