Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644564-4

04P MTA100 CONN ASSY F/T 26AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY F/T 26AWG
Search Keywords: 36445644
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644564-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644564-4 RoHS compliant?
Yes, 3-644564-4 is RoHS compliant.
What is the lead time for 3-644564-4?
The standard lead time for 3-644564-4 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,386
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3750
28 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2851
1,000
$0.2418
2,500
$0.2341
3,750
$0.2268
7,500
$0.2195
11,250
$0.2190
15,000 +
$0.2166
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!