- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644564-3
3-644564-3
TE Connectivity / AMP Brand
03P MTA100 CONN ASSY F/T 26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
03P MTA100 CONN ASSY F/T 26AWG
Search Keywords: 36445643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644564-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,325
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.2707
1,000
$0.1892
2,500
$0.1769
3,750
$0.1713
7,500
$0.1521
11,250
$0.1499
15,000 +
$0.1484
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT