- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644512-5
TE Connectivity / AMP Brand
3-644512-5
05P MTA100 CONN ASSY TAPE LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
05P MTA100 CONN ASSY TAPE LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 5
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 36445125
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-644512-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1800 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 3-644512-5 RoHS compliant?
Yes, 3-644512-5 is RoHS compliant.
What is the lead time for 3-644512-5?
The standard lead time for 3-644512-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,290
Can Ship immediately
Buy all 1,290 in-stock or the regular minimum order quantity of 1800
Stock lot only:
1290
Minimum Order Quantity:
1800
19 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$0.3256
1,800
$0.2960
3,600
$0.2877
5,400
$0.2839
9,000
$0.2830
10,800
$0.2712
16,200
$0.2705
25,200
$0.2246
50,400 +
$0.2219
Click for Quote
Log in
to unlock special pricing
Accessories