- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644512-4
TE Connectivity / AMP Brand
3-644512-4
04P MTA100 CONN ASSY TAPE LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
04P MTA100 CONN ASSY TAPE LF
Product Highlights:
- 4 Positions
- With Contacts
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Closed End
Search Keywords: 36445124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644512-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2200 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 3-644512-4 RoHS compliant?
Yes, 3-644512-4 is RoHS compliant.
What is the lead time for 3-644512-4?
The standard lead time for 3-644512-4 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2200
Order Increment:
2200
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.5430
2,200
$0.5417
4,400
$0.3333
6,600
$0.2639
8,800 +
$0.2586
Click for Quote
Log in
to unlock special pricing
Accessories