- Home ›
- All Products›
- 3-644512-2
TE Connectivity / AMP Brand
3-644512-2
02P MTA100 CONN ASSY TAPE LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
02P MTA100 CONN ASSY TAPE LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 36445122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644512-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3700 -
Packaging Method:Reel
-
Contact Retention Within Housing:With
-
Circuit Application:Signal
-
Number of Cavities:2
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
Number of Positions:2
-
Operating Voltage:250 VAC
-
Contact Retention Type within Housing:Locking Lance
-
Shielded:No
-
Packaging Quantity:3700
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Locking Ramp
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Material:Tin
-
Housing Material:Nylon 6/6
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Receptacle
-
UL Rating:Recognized
-
Insertion Force Type:Normal
-
Housing Color:White
-
Contact Underplating Material:Nickel
-
Mating Retention:With
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:24 AWG, .2 mm²
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.275 in, 6.99 mm
-
Product Length:.2 in, 5.08 mm
-
Contact Type:Receptacle
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
-
Connector Height:.52 in, 13.21 mm
-
Compatible With Discrete Wire Type:Stranded
-
CSA Rating:LR 7189
Product Guides
+
Frequently Asked Questions
Is 3-644512-2 RoHS compliant?
Yes, 3-644512-2 is RoHS compliant.
What is the lead time for 3-644512-2?
The standard lead time for 3-644512-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3700
19 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3,700
$0.3177
7,400
$0.1955
11,100
$0.1548
14,800 +
$0.1517
Click for Quote
Log in
to unlock special pricing