- Home ›
- All Products›
- 3-644497-5
TE Connectivity / AMP Brand
3-644497-5
05P MTA100 CONN ASSY BLK LF
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644497-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon
-
UL Rating:Recognized
-
Number of Cavities:5
-
Mating Retention:With
-
Contact Current Rating (Max):5 A
-
Housing Color:Black
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Ramp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Number of Rows:1
-
Connector Product Type:Connector Assembly
-
Operating Voltage:250 VAC
-
Mating Alignment:With
-
Number of Positions:5
-
Contact Retention Type within Housing:Locking Lance
-
Packaging Method:Package
-
Mating Alignment Type:Polarization
-
Wire Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Circuit Application:Signal
-
Packaging Quantity:1
-
Shielded:No
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:26 AWG, .12 – .15 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.305 in, 7.75 mm
-
Connector Height:.52 in, 13.21 mm
-
Contact Type:Receptacle
-
Contacts Preloaded:Yes
-
Product Length:.5 in, 12.7 mm
-
Approved Standards:UL E28476
-
Compatible With Discrete Wire Type:Stranded
-
CSA Rating:LR 7189