- Home ›
- All Products›
- 3-644488-3
TE Connectivity / AMP Brand
3-644488-3
13P MTA100 SHRD HDR F/L R/A SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13P MTA100 SHRD HDR F/L R/A SN
Search Keywords: 36444883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644488-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):5 A
-
PCB Mount Alignment:Without
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.3 µm
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.3 µm
-
Contact Underplating Material:Nickel
-
Connector Height:.41 in, 10.41 mm
-
Packaging Quantity:1000
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Length:.2 in, 5.1 mm
-
Contact Shape & Form:Square
-
Panel Mount Feature:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
Mating Alignment:With
-
Connector Length:1.484 in, 37.69 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Inline
-
Number of Positions:13
-
Mating Retention Type:Friction Lock
-
Right Angle Bending Side:Front
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Agency/Standard:CSA , UL
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:250 VAC
-
Housing Material:Polyester - GF
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Header Type:Fully Shrouded
-
Packaging Type:Package
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment Type:Polarization
-
Primary Product Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 3-644488-3 RoHS compliant?
Yes, 3-644488-3 is RoHS compliant.
What is the lead time for 3-644488-3?
The standard lead time for 3-644488-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$1.454
1,000
$0.895
1,500
$0.709
2,000 +
$0.694
Click for Quote
Log in
to unlock special pricing