- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644467-8
3-644467-8
TE Connectivity / AMP Brand
08P MTA156 CONN ASSY 22AWG LF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
08P MTA156 CONN ASSY 22AWG LF
Search Keywords: 36444678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644467-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.6680
3,000
$0.6073
4,500
$0.4808
6,000 +
$0.4711
Click for Quote
Log in
to unlock special pricing
Accessories