- Home ›
- All Products›
- 3-644466-8
TE Connectivity / AMP Brand
3-644466-8
08P MTA156 CONN ASSY 20AWG YEL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MTA156 CONN ASSY 20AWG YEL
Product Highlights:
- Connector Assembly
- 8 Positions
- Connector Style = Receptacle
- Contact Type = Receptacle
- Connector Design = Feed Through
Search Keywords: 36444668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644466-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Packaging Quantity:250
-
Housing Material:Nylon
-
Contact Current Rating (Max):7 A
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Shielded:No
-
Operating Voltage:600 VAC
-
Number of Cavities:8
-
Sealable:No
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Mating Retention:With
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:8
-
UL Flammability Rating:UL 94V-2
-
UL Rating:Recognized
-
Packaging Method:Bag/Box
-
Number of Rows:1
-
Contact Retention Type within Housing:Locking Lance
-
Mating Retention Type:Locking Ramp
-
Housing Color:Yellow
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:20 AWG, .5 – .6 mm²
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.725 in, 18.42 mm
-
Contact Type:Receptacle
-
Product Width:.385 in, 9.78 mm
-
Contacts Preloaded:Yes
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:1.248 in, 31.7 mm
-
Approved Standards:UL E28476
-
CSA Rating:LR 7189
Tools/3D Models
+
Frequently Asked Questions
Is 3-644466-8 RoHS compliant?
Yes, 3-644466-8 is RoHS compliant.
What is the lead time for 3-644466-8?
The standard lead time for 3-644466-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
250
24 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1,500
$0.9824
3,000
$0.6046
4,500
$0.4786
6,000 +
$0.4690
Click for Quote
Log in
to unlock special pricing
Accessories