- Home ›
- All Products›
- 3-644460-9
TE Connectivity / AMP Brand
3-644460-9
09P MTA156 CONN ASSY 18AWG ORA
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- 9 Positions
- Connector Type = Receptacle
- Connector Style = Closed End
- MTA-156 Product Line
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-644460-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Packaging Method: | Bag/Box |
| Number of Positions: | 9 |
| Connector & Housing Type: | Receptacle |
| Operating Voltage: | 600 VAC |
| Housing Color: | Orange |
| Contact Current Rating (Max): | 7 A |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Alignment Type: | Polarization |
| Contact Retention Within Housing: | With |
| Connector Product Type: | Connector Assembly |
| UL Flammability Rating: | UL 94V-2 |
| Contact Underplating Material: | Nickel |
| Mating Retention Type: | Locking Ramp |
| Shielded: | No |
| Housing Material: | Nylon |
| Mating Alignment: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type within Housing: | Locking Lance |
| Mating Retention: | With |
| Connector System: | Wire-to-Board |
| Packaging Quantity: | 250 |
| Number of Rows: | 1 |
| Number of Cavities: | 9 |
| UL Rating: | Recognized |
| Circuit Application: | Power |
| Sealable: | No |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Wire Size: | 18 AWG, .8 – .9 mm² |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Agency/Standard: | CSA , UL |
| Connector & Contact Terminates To: | Wire & Cable |
| Connector Height: | .725 in, 18.42 mm |
| Product Width: | .355 in, 9.02 mm |
| Contact Type: | Receptacle |
| Compatible With Discrete Wire Type: | Stranded |
| Product Length: | 1.404 in, 35.66 mm |
| Contacts Preloaded: | Yes |
| CSA Rating: | LR 7189 |
| Approved Standards: | UL E28476 |