Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644460-6

Rectangular Connector - Receptacle - Female Socket - 6 Position - 1 Row - 0.156"(3.96mm) Pitch - 18 AWG - IDC Cable Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 6 Position - 1 Row - 0.156"(3.96mm) Pitch - 18 AWG - IDC Cable Termination - Cable Mount -Orange.
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36444606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-644460-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644460-6 RoHS compliant?
Yes, 3-644460-6 is RoHS compliant.
What is the lead time for 3-644460-6?
The standard lead time for 3-644460-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,074
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1750
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.44
500
$6.42
1,000
$6.40
1,750
$6.39
3,500
$3.26
5,250
$2.22
7,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!