Available Replacements
Non-RoHS Equivalent
644457-6 644457-6 TE Connectivity / AMP Brand
644457-6

TE Connectivity / AMP Brand

In Stock: 379

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644457-6

06P MTA100 HDR ASSY R/A NARROW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 HDR ASSY R/A NARROW
Search Keywords: 36444576
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-644457-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644457-6 RoHS compliant?
Yes, 3-644457-6 is RoHS compliant.
What is the lead time for 3-644457-6?
The standard lead time for 3-644457-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,188
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.0108
1,000
$1.0083
2,500
$1.0057
5,000
$0.5324
7,500
$0.3746
10,000 +
$0.3672
Click for Quote
Log in to unlock special pricing
Accessories
Show 36 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!