- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644456-4
TE Connectivity / AMP Brand
3-644456-4
04P MTA100 HDR ASSY (NARROW)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA100 HDR ASSY (NARROW)
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 4
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36444564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644456-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-644456-4 RoHS compliant?
Yes, 3-644456-4 is RoHS compliant.
What is the lead time for 3-644456-4?
The standard lead time for 3-644456-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,960
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
400
$0.1385
1,200
$0.1356
2,800
$0.1320
5,200
$0.1283
7,600
$0.1259
25,200
$0.1256
50,000
$0.1253
100,000 +
$0.1250
Click for Quote
Log in
to unlock special pricing