- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644454-1
3-644454-1
TE Connectivity / AMP Brand
05P MTA100 HDR W/O#4 NARROW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
05P MTA100 HDR W/O#4 NARROW
Product Highlights:
- Header
- 5 Positions
- Connector Style = Plug
- Contact Gender = Pin
- MTA-100 Product Line
Search Keywords: 36444541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,750
$0.8454
7,500
$0.4476
11,250
$0.3150
15,000 +
$0.3087
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments