Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644284-8

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Box
Search Keywords: 36442848
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644284-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    F3578
  • Mounting:
    Cable Mount3586
  • Pitch:
    3.96 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    6003584VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644284-8 RoHS compliant?
Yes, 3-644284-8 is RoHS compliant.
What is the lead time for 3-644284-8?
The standard lead time for 3-644284-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 406
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
24 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$8.55
250
$8.53
500
$8.51
1,000
$8.49
1,500
$8.47
3,000
$4.32
4,500
$2.95
6,000 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!