Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644044-8

08P MTA100 CONN ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P MTA100 CONN ASSY LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36440448
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644044-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Connector & Housing Type:
    Receptacle
  • Shielded:
    No
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Bag/Box
  • Housing Color:
    Green
  • Sealable:
    No
  • Mating Retention Type:
    Locking Ramp
  • Number of Cavities:
    8
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Rows:
    1
  • Contact Retention Type within Housing:
    Locking Lance
  • Wire Contact Termination Area Plating Material:
    Tin
  • Mating Alignment:
    With
  • Contact Retention Within Housing:
    With
  • Number of Positions:
    8
  • Contact Underplating Material:
    Nickel
  • Connector Product Type:
    Connector Assembly
  • Insertion Force Type:
    Normal
  • UL Flammability Rating:
    UL 94V-2
  • Contact Current Rating (Max):
    5 A
  • Circuit Application:
    Signal
  • Operating Voltage:
    250 VAC
  • UL Rating:
    Recognized
  • Mating Alignment Type:
    Polarization
  • Housing Material:
    Nylon 6/6
  • Mating Retention:
    With
  • Packaging Quantity:
    500
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Wire Size:
    28 AWG, .08 – .09 mm²
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Length:
    .8 in, 20.32 mm
  • Approved Standards:
    UL E28476
  • Contact Type:
    Receptacle
  • Contacts Preloaded:
    Yes
  • CSA Rating:
    LR 7189
  • Product Width:
    .52 in, 13.21 mm
  • Connector Height:
    .275 in, 6.99 mm
  • Compatible With Discrete Wire Type:
    Stranded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644044-8 RoHS compliant?
Yes, 3-644044-8 is RoHS compliant.
What is the lead time for 3-644044-8?
The standard lead time for 3-644044-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.25
500
$8.23
1,000
$8.21
2,000
$8.18
4,000
$4.18
6,000
$2.85
8,000 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!