Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644044-4

04P MTA100 CONN ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36440444
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-644044-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Panel Mount Feature: Without
Shape: Rectangular
Housing Color: Green
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Underplating Material: Nickel
Wire Size: 28 AWG, .08 – .09 mm²
Width: .52 in, 13.21 mm
UL Rating: Recognized
Contact Layout: In-line
Insulation Diameter (Max): .06 in, 1.52 mm
Sealable: No
Length: .4 in, 10.16 mm
Packaging Quantity: 500
UL Flammability Rating: UL 94V-2
Contact Type: Female
Product Style: Assembly
Height: .275 in, 6.99 mm
Panel Gasket: No
Mating Alignment: With
Connector Style: Receptacle
Contact Retention: With
Mating Retention: With
UL File Number: E28476
Contact Current Rating (Max): 5 A
CSA Rating: Certified
Contact Plating Material: Gold
Number of Rows: 1
Connection Type: Connector Assembly
Panel Mount: No
Packaging Method: Bag/Box
Insertion Force: Normal
Mating Retention Type: Locking Ramp
Centerline (Pitch): .1 in, 2.54 mm
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
Mating Alignment Type: Polarization
Number of Positions: 4
Contact Retention Type: Locking Lance
Housing Type: Receptacle Housing
Wire/Cable Type: Stranded
Agency/Standard: CSA , UL
CSA File Number: LR 7189
Circuit Application: Signal
Connector Type: Connector Assembly
Housing Material: Nylon 6/6
Connector System: Wire-to-Board
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Cavities: 4
Operating Voltage: 250 VAC
Product Type: Connector
Shielded: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644044-4 RoHS compliant?
Yes, 3-644044-4 is RoHS compliant.
What is the lead time for 3-644044-4?
The standard lead time for 3-644044-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.99
1,000
$3.98
2,500
$3.97
3,750
$3.96
7,500
$2.02
11,250
$1.38
15,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!