- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644042-4
TE Connectivity / AMP Brand
3-644042-4
04P MTA100 CONN ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
04P MTA100 CONN ASSY LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 4
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 36440424
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-644042-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-644042-4 RoHS compliant?
Yes, 3-644042-4 is RoHS compliant.
What is the lead time for 3-644042-4?
The standard lead time for 3-644042-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,842
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
28 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
45
$4.26
1,000
$4.25
2,500
$4.24
3,750
$4.23
7,500
$2.16
11,250
$1.47
15,000 +
$1.44
Click for Quote
Log in
to unlock special pricing