Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644040-6

06P MTA100 CONN ASSY POL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 CONN ASSY POL LF
Search Keywords: 36440406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-644040-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mating Retention Type: Locking Ramp
Contact Retention Type within Housing: Locking Lance
Number of Positions: 6
Packaging Method: Bag/Box
Number of Rows: 1
Connector System: Wire-to-Board
Shielded: No
Contact Retention Within Housing: With
UL Flammability Rating: UL 94V-2
Connector Mounting Type: Cable Mount (Free-Hanging)
Mating Alignment Type: Polarization
Connector Product Type: Connector Assembly
Wire Contact Termination Area Plating Material: Tin
Connector & Housing Type: Receptacle
Contact Current Rating (Max): 5 A
Operating Voltage: 250 VAC
Contact Underplating Material: Nickel
Mating Alignment: With
Housing Material: Nylon 6/6
Number of Cavities: 6
UL Rating: Recognized
Circuit Application: Signal
Insertion Force Type: Normal
Housing Color: Blue
Mating Retention: With
Packaging Quantity: 500
Sealable: No
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Wire Size: 26 AWG, .12 – .15 mm²
Agency/Standard: CSA , UL
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Centerline (Pitch): .1 in, 2.54 mm
Connector & Contact Terminates To: Wire & Cable
Approved Standards: UL E28476
Contact Type: Receptacle
Contacts Preloaded: Yes
CSA Rating: LR 7189
Product Width: .52 in, 13.21 mm
Product Length: .6 in, 15.24 mm
Connector Height: .275 in, 6.99 mm
Compatible With Discrete Wire Type: Stranded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644040-6 RoHS compliant?
Yes, 3-644040-6 is RoHS compliant.
What is the lead time for 3-644040-6?
The standard lead time for 3-644040-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,242
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.21
500
$5.20
1,000
$5.19
2,500
$5.17
5,000
$2.64
7,500
$1.80
10,000 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!