- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644020-6
TE Connectivity / AMP Brand
3-644020-6
06P MTA100 CONN ASSY 30AU
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
06P MTA100 CONN ASSY 30AU
Product Highlights:
- 6 Positions
- With Contacts
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Closed End
Search Keywords: 36440206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644020-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-644020-6 RoHS compliant?
Yes, 3-644020-6 is RoHS compliant.
What is the lead time for 3-644020-6?
The standard lead time for 3-644020-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,500
can ship
MOQ for out of Stock Qty:
2500
28 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
2,500
$5.41
5,000
$2.76
7,500
$1.88
10,000 +
$1.84
Click for Quote
Log in
to unlock special pricing