- Home ›
- All Products›
- 3-643995-2
TE Connectivity / AMP Brand
3-643995-2
02P MTA156 PSTD CONN 22AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 PSTD CONN 22AWG LF
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 2
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 36439952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-643995-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
2500 -
Connector System:Wire-to-Wire
-
Operating Voltage:600 VAC
-
Housing Material:Nylon
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention Type within Housing:Locking Lance
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:2
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Current Rating (Max):7 A
-
Mating Alignment:With
-
Number of Power Positions:2
-
PCB Mount Retention:Without
-
Sealable:No
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-2
-
Connector Profile:Standard
-
Housing Color:Red
-
Mating Alignment Type:Polarization
-
Packaging Method:Package
-
Wire & Cable IDC Installation Type:Closed End
-
Mating Retention:With
-
Strain Relief:With
-
Contact Underplating Material:Nickel
-
Packaging Quantity:2500
-
Mating Retention Type:Latch
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
UL Rating:Recognized
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Cable Exit Angle:90°
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:22 AWG, .3 – .4 mm²
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:.38 µin, 15 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:Certified , LR 7189
-
Wire Contact Termination Area Plating Thickness:80 – 200 µin
-
Product Length:.468 in, 11.89 mm
-
Contact Underplating Material Thickness:1.27 µin, 50 µm
-
Approved Standards:UL E28476
-
Connector Height:.487 in, 12.37 mm
-
Compatible With Discrete Wire Type:Solid , Stranded
Tools/3D Models
+
Frequently Asked Questions
Is 3-643995-2 RoHS compliant?
Yes, 3-643995-2 is RoHS compliant.
What is the lead time for 3-643995-2?
The standard lead time for 3-643995-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
625
$2.17
1,250
$1.34
1,875
$1.06
2,500 +
$1.04
Click for Quote
Log in
to unlock special pricing
Accessories