Available Replacements
RoHS olmayan eşdeğer
643817-8 643817-8 TE Connectivity / AMP Brand
643817-8

TE Connectivity / AMP Brand

In Stock: 187

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-643817-8

Rectangular Power Connector - Receptacle - Female Socket - 8 Position - 1 Row - 0.156"(3.96mm) Pitch - 18AWG - 90° Cabel Exit ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - Receptacle - Female Socket - 8 Position - 1 Row - 0.156"(3.96mm) Pitch - 18AWG - 90° Cabel Exit - IDC Cable Termination.
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36438178
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-643817-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-643817-8 RoHS compliant?
Yes, 3-643817-8 is RoHS compliant.
What is the lead time for 3-643817-8?
The standard lead time for 3-643817-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,482
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4238
500
$0.4196
1,000
$0.4113
2,500
$0.4024
5,000
$0.3951
7,500
$0.3941
10,000
$0.3931
15,000 +
$0.3921
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!