Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-643814-8

Rectangular Connector - Receptacle - Female Socket - 8 Position - 0.100"(2.54mm) Pitch - 24 AWG - IDC Termination - Right Angl ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 8 Position - 0.100"(2.54mm) Pitch - 24 AWG - IDC Termination - Right Angle - Cable Mount - White.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36438148
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-643814-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-643814-8 RoHS compliant?
Yes, 3-643814-8 is RoHS compliant.
What is the lead time for 3-643814-8?
The standard lead time for 3-643814-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 10/7/26
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4916
1,000
$0.4635
2,500
$0.4303
5,000
$0.4292
7,500
$0.4282
10,000
$0.4271
15,000
$0.4260
25,000 +
$0.4249
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!