Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-643787-3

05P MTA100 HDR ASSY F/L W/O#2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA100 HDR ASSY F/L W/O#2
Search Keywords: 36437873
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-643787-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Current Rating (Max): 5 A
Termination Method to Printed Circuit Board: Through Hole - Solder
Packaging Quantity: 1
PCB Contact Termination Area Plating Material: Tin
Contact Layout: Inline
Number of Blocked Positions: 1
Contact Mating Area Plating Material: Gold
Contact Base Material: Copper Alloy
PCB Contact Termination Area Plating Material Finish: Matte
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 250 VAC
Connector Height: 7.87 mm
Panel Mount Feature: Without
UL Flammability Rating: UL 94V-0
Connector System: Wire-to-Board
Connector Mounting Type: Board Mount
Contact Type: Pin
Square Termination Post & Tail Dimension: .025 in, .64 mm
Contact Underplating Material: Nickel
PCB Mount Alignment: Without
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Orientation: Vertical
Mating Retention: With
Connector Length: 5.08 mm
Mating Retention Type: Friction Lock
Contact Mating Area Plating Material Finish: Bright
Number of Positions: 5
Number of Rows: 1
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Mating Square Post Dimension: .025 in, .64 mm
Contact Shape & Form: Square
Housing Material: Polyester - GF
Termination Post & Tail Length: .14 in, 3.56 mm
Position Locations Omitted: 2
Sealable: No
Contact Mating Area Length: .295 in, 7.49 mm
PCB Thickness (Recommended): .063 in, 1.6 mm
Agency/Standard: CSA , UL
PCB Contact Termination Area Plating Material Thickness: 5.9 – 13.78 µin, .15 – .35 µm
Circuit Application: Signal
PCB Mount Retention: Without
PCB Connector Assembly Type: PCB Mount Header
Centerline (Pitch): .1 in, 2.54 mm
Number of Loaded Positions: 4
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Header Type: Partially Shrouded
Mating Alignment: With
Packaging Type: Package
Mating Alignment Type: Polarization
Approved Standards: CSA LR7189 , UL E28476
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-643787-3 RoHS compliant?
Yes, 3-643787-3 is RoHS compliant.
What is the lead time for 3-643787-3?
The standard lead time for 3-643787-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$2.19
1,000
$1.36
1,500
$1.07
2,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!