Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-6437285-1

SUPER SEAL 34POS CAP ASSY H AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SUPER SEAL 34POS CAP ASSY H AU
Product Highlights:
  • Cap Housing
  • Number of Positions = 34
  • Number of Rows = 4
  • Lock Type = Double
  • With Polarization Key
Search Keywords: 364372851
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-6437285-1
Alias/AKA: 3-1437285-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3 mm
Number of Contacts: 34
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-6437285-1 RoHS compliant?
Yes, 3-6437285-1 is RoHS compliant.
What is the lead time for 3-6437285-1?
The standard lead time for 3-6437285-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
140
Order Increment:
14
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$29.27
28
$29.19
56
$29.12
112
$29.05
140
$28.98
280
$15.34
420
$10.80
560 +
$10.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!