- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 3-6437270-7
3-6437270-7
TE Connectivity / AMP Brand
A8D44DS29C3LF=Cardedge Connector
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
A8D44DS29C3LF=Cardedge Connector
Product Highlights:
- Connector
- 2.54 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- 44 Dual Positions
- PCB Mount Angle = Vertical
Search Keywords: 364372707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6437270-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,186
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$29.93
11
$29.38
22
$28.82
44
$28.26
1,000 +
$27.70
Click for Quote
Log in
to unlock special pricing