- Home ›
- All Products›
- 3-6437132-4
3-6437132-4
TE Connectivity / AMP Brand
FSN-13.5CD-7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FSN-13.5CD-7
Search Keywords: 364371324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6437132-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Number of Conductors:7
-
Contact Current Rating (Max):1.6 A
-
Number of Positions:7
-
Pin Arrangement (Right):D
-
Impedance:97 Ω
-
Pin Arrangement (Left):C
-
Number of Rows:1
-
Compatible With Discrete Wire Type:Solid
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:200 VAC
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:3.5 in, 88.9 mm
-
Wire Size:28 AWG, .08 mm²
-
Centerline (Pitch):.05 in, 1.27 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.43
180
$1.97
360
$1.89
540
$1.83
1,080
$1.73
2,520
$1.68
5,040
$1.35
7,560 +
$1.34
Click for Quote
Log in
to unlock special pricing