Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-643498-6

06P MTA100 CONN ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 CONN ASSY LF
Search Keywords: 36434986
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-643498-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Number of Rows:
    1
  • Contact Base Material:
    Copper Alloy
  • Contact Retention Type:
    Locking Lance
  • Contact Underplating Material:
    Nickel
  • Mating Alignment Type:
    Polarization
  • UL Rating:
    Recognized
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Alignment:
    With
  • Connector Style:
    Receptacle
  • Height:
    6.99 mm
  • Circuit Application:
    Signal
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Housing Color:
    Black
  • CSA Rating:
    Certified
  • Mating Retention:
    With
  • Contact Layout:
    Inline
  • Agency/Standard:
    CSA , UL
  • Contact Retention:
    With
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Contact Mating Area Plating Material:
    Tin
  • Underplate Material Thickness:
    .762 µm , 30 µin
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • PCB Mount Retention:
    Without
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Product Type:
    Connector
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Operating Voltage:
    250 VAC
  • Number of Positions:
    6
  • Connector System:
    Wire-to-Board
  • Strain Relief:
    With
  • Wire Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Connector Design:
    Closed End
  • PCB Mount Alignment:
    Without
  • Wire Contact Termination Area Plating Material Finish:
    Matte
  • Mating Retention Type:
    Locking Ramp
  • Packaging Method:
    Bag/Box
  • PCB Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Panel Mount Feature:
    Without
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Wire Contact Termination Area Plating Material:
    Tin
  • UL File Number:
    E28476
  • Pick and Place Cover:
    Without
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Sealable:
    No
  • Wire Size:
    .3 – .4 mm²
  • Housing Material:
    Nylon - GF
  • Length:
    17.78 mm
  • Cable Exit Angle:
    90 °
  • Packaging Quantity:
    500
  • Contact Type:
    Socket
  • Contact Transmits (Typical):
    Power
  • Backwall/Post Interruptions:
    Without
  • Termination Method to Wire & Cable:
    Insulation Displacement Crimp (IDC)
  • Contact Current Rating (Max):
    5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-643498-6 RoHS compliant?
Yes, 3-643498-6 is RoHS compliant.
What is the lead time for 3-643498-6?
The standard lead time for 3-643498-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
28 Weeks can ship 5/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$2.205
5,000
$1.164
7,500
$0.800
10,000 +
$0.784
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!