Available Replacements
Non-RoHS Equivalent
643498-2 643498-2 TE Connectivity / AMP Brand
643498-2

TE Connectivity / AMP Brand

In Stock: 2,546

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-643498-2

02P MTA100 CONN ASSY LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA100 CONN ASSY LF
Product Highlights:
  • Housing
  • 2 Positions
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
Search Keywords: 36434982
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-643498-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-643498-2 RoHS compliant?
Yes, 3-643498-2 is RoHS compliant.
What is the lead time for 3-643498-2?
The standard lead time for 3-643498-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,300
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3750
28 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5206
1,000
$0.3436
2,500
$0.3328
3,750
$0.3191
7,500
$0.3159
11,250
$0.3128
15,000 +
$0.3097
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!